Similar
Similar
Similar
Similar

2N7002DW L6327 | |
|---|---|
DigiKey Part Number | 2N7002DWL6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002DW L6327 |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 500mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20pF @ 25V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |





