Mosfet Array 60V 230mA 310mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DW-7-F

DigiKey Part Number
2N7002DW-FDITR-ND - Tape & Reel (TR)
2N7002DW-FDICT-ND - Cut Tape (CT)
2N7002DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002DW-7-F
Description
MOSFET 2N-CH 60V 0.23A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 230mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
2N7002DW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
230mA
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 $0,31 $
100,19000 $1,90 $
1000,11890 $11,89 $
5000,08760 $43,80 $
1.0000,07749 $77,49 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06036 $181,08 $
6.0000,05428 $325,68 $
9.0000,05117 $460,53 $
15.0000,04768 $715,20 $
21.0000,04561 $957,81 $
30.0000,04360 $1.308,00 $
Manufacturers Standard Package
Unit Price without VAT:0,31000 $
Unit Price with VAT:0,36890 $