MFR Recommended

2EDN7433BXTSA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7433BXTSA1TR-ND - Tape & Reel (TR) 448-2EDN7433BXTSA1CT-ND - Cut Tape (CT) 448-2EDN7433BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7433BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.4V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8.6ns, 6ns |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case SOT-23-6 |
Number of Drivers 2 | Supplier Device Package PG-SOT23-6-3 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2EDN7533BXTSA1 | Infineon Technologies | 2.990 | 448-2EDN7533BXTSA1CT-ND | 0,57000 € | MFR Recommended |


