
2ED300C17STROHSBPSA1 | |
|---|---|
DigiKey Part Number | 2ED300C17STROHSBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 2ED300C17STROHSBPSA1 |
Description | IGBT MODULE 1700V MODULE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V Through Hole Module |
Datasheet | Datasheet |
EDA/CAD Models | 2ED300C17STROHSBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 132,21083 € | 1.586,53 € |
| Unit Price without VAT: | 132,21083 € |
|---|---|
| Unit Price with VAT: | 157,33089 € |


