
2ED300C17SROHSBPSA1 | |
|---|---|
DigiKey Part Number | 448-2ED300C17SROHSBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 2ED300C17SROHSBPSA1 |
Description | IGBT MODULE 1700V MODULE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V Through Hole Module |
Datasheet | Datasheet |
EDA/CAD Models | 2ED300C17SROHSBPSA1 Models |
Category | Input Standard |
Manufacturer Infineon Technologies | NTC Thermistor No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Configuration Half Bridge | Supplier Device Package Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 139,38167 € | 1.672,58 € |
| Unit Price without VAT: | 139,38167 € |
|---|---|
| Unit Price with VAT: | 165,86419 € |


