MFR Recommended




1EDF5673KXUMA1 | |
|---|---|
DigiKey Part Number | 1EDF5673KXUMA1TR-ND - Tape & Reel (TR) 1EDF5673KXUMA1CT-ND - Cut Tape (CT) 1EDF5673KXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDF5673KXUMA1 |
Description | DGT ISO 1.5KV 1CH GT DVR TFLGA13 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1500VDC 1 Channel PG-TFLGA-13-1 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDF5673KXUMA1 Models |
Category | Pulse Width Distortion (Max) 18ns (Typ) |
Mfr | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
Series | Current - Output High, Low 4A, 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 3.13V ~ 3.47V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 13-TFLGA |
Voltage - Isolation 1500VDC | Supplier Device Package PG-TFLGA-13-1 |
Common Mode Transient Immunity (Min) 150V/ns | Approval Agency CQC, CSA, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 44ns, 44ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1EDB7275FXUMA1 | Infineon Technologies | 19.597 | 448-1EDB7275FXUMA1CT-ND | 1,55000 € | MFR Recommended |


