8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDB7275FXUMA1

DigiKey Part Number
448-1EDB7275FXUMA1TR-ND - Tape & Reel (TR)
448-1EDB7275FXUMA1CT-ND - Cut Tape (CT)
448-1EDB7275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDB7275FXUMA1
Description
DIGITAL ISO 3KV 1CH GT DVR DSO8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
1EDB7275FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
8.3ns, 5ns
Current - Output High, Low
5.4A, 9.8A
Current - Peak Output
5.4A, 9.8A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 20V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94100 €9,41 €
250,85480 €21,37 €
1000,75880 €75,88 €
2500,71304 €178,26 €
5000,68546 €342,73 €
1.0000,66278 €662,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63882 €1.597,05 €
5.0000,62438 €3.121,90 €
7.5000,61715 €4.628,62 €
12.5000,60914 €7.614,25 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €