
IND-YZ0716L25-2955T | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0716L25-2955T-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0716L25-2955T |
Description | Coreless ERM Motor 8K RPM 1.2G |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.295" (7.50mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 3,33400 € | 16,67 € |
| 10 | 3,28200 € | 32,82 € |
| 50 | 3,15260 € | 157,63 € |
| 100 | 3,02300 € | 302,30 € |
| 250 | 2,80704 € | 701,76 € |
| 500 | 2,54792 € | 1.273,96 € |
| 1.000 | 1,07963 € | 1.079,63 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |



