
IND-YZ0716L100-5543T | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0716L100-5543T-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0716L100-5543T |
Description | Coreless ERM Motor 11.1KRPM 3.5G |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | - | |
Diameter - Shaft | 0.346" (8.80mm) | |
Length - Shaft and Bearing | 0.988" (25.10mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 5,18200 € | 51,82 € |
| 50 | 4,31860 € | 215,93 € |
| 100 | 3,88670 € | 388,67 € |
| 500 | 3,62754 € | 1.813,77 € |
| 1.000 | 3,45480 € | 3.454,80 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |




