
IND-YZ0612J-2540 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0612J-2540-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0612J-2540 |
Description | Corelss Vibration Motor 6x12 |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 11000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Diameter - Shaft | 0.268" (6.80mm) | |
Length - Shaft and Bearing | 0.681" (17.30mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,77700 € | 7,77 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,63050 € | 63,05 € |
| 250 | 0,58732 € | 146,83 € |
| 500 | 0,53550 € | 267,75 € |
| 1.000 | 0,44912 € | 449,12 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




