
IND-YZ0612H-2536 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0612H-2536-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0612H-2536 |
Description | Corelss Vibration Motor 6x12 Cli |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 9500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 9500 RPM | |
Diameter - Shaft | 0.268" (6.80mm) | |
Length - Shaft and Bearing | 0.701" (17.80mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,62190 € | 62,19 € |
| 250 | 0,58732 € | 146,83 € |
| 500 | 0,53550 € | 267,75 € |
| 1.000 | 0,44912 € | 449,12 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



