New at DigiKey
CW-818 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-501329-0113

DigiKey Part Number
6204-WIREFC-501329-0113-ND
Manufacturer
Manufacturer Product Number
WIREFC-501329-0113
Description
SN63 PB37 CW818 3% 0.010" 1/4LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 30 AWG, 33 SWG Spool, 0.25 lb (113g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.010" (0.25mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
30 AWG, 33 SWG
Mesh Type
-
Process
Leaded
Form
Spool, 0.25 lb (113g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
151,04000 €51,04 €
543,99400 €219,97 €
1041,26000 €412,60 €
2537,89720 €947,43 €
5035,53080 €1.776,54 €
10033,30570 €3.330,57 €
Manufacturers Standard Package
Unit Price without VAT:51,04000 €
Unit Price with VAT:60,73760 €