
PASTEOT-83119-C002 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-83119-C002-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-83119-C002 |
Description | SMQ92H SN63PB37 T3 NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Mesh Type | 3 | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 50°F (-20°C ~ 10°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 € | 161,68 € |
| 5 | 139,26600 € | 696,33 € |
| 10 | 130,56700 € | 1.305,67 € |
| 25 | 119,85720 € | 2.996,43 € |
| 50 | 112,31180 € | 5.615,59 € |
| Unit Price without VAT: | 161,68000 € |
|---|---|
| Unit Price with VAT: | 192,39920 € |


