
PASTEOT-800550-C005 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-800550-C005-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-800550-C005 |
Description | 8.9HF SN63PB37 T4 NC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Mesh Type | 4 | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 50°F (-20°C ~ 10°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,93000 € | 168,93 € |
| 5 | 145,51000 € | 727,55 € |
| 10 | 136,41500 € | 1.364,15 € |
| 25 | 125,22320 € | 3.130,58 € |
| 50 | 117,33640 € | 5.866,82 € |
| Unit Price without VAT: | 168,93000 € |
|---|---|
| Unit Price with VAT: | 201,02670 € |


