
IQL-OV5675/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-OV5675/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-OV5675/FF |
Description | Omnivision OV5675 5MP Fixed-Focu |
Customer Reference | |
Detailed Description | RGB 2624 x 1980 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor OV5675 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.2µm x 1.2 µm |
Color RGB | Supplier Device Package Module |
Resolution 2624 x 1980 | Size / Dimension 0.260" L x 0.256" W (6.60mm x 6.50mm) |
Shutter Rolling | Height (Max) 0.146" (3.72mm) |
Lens Mount M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |








