
ILCX13-FF5F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-25.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35320 € | 8,83 € |
| 50 | 0,33840 € | 16,92 € |
| 100 | 0,32450 € | 32,45 € |
| 250 | 0,30684 € | 76,71 € |
| 500 | 0,29414 € | 147,07 € |
| 1.000 | 0,28197 € | 281,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26371 € | 791,13 € |
| 6.000 | 0,25281 € | 1.516,86 € |
| 9.000 | 0,24664 € | 2.219,76 € |
| 15.000 | 0,23909 € | 3.586,35 € |
| 21.000 | 0,23425 € | 4.919,25 € |
| 30.000 | 0,22922 € | 6.876,60 € |
| 36.000 | 0,22670 € | 8.161,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











