4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC49USM-FF3F18-4.000MHZ

DigiKey Part Number
2780-HC49USM-FF3F18-4.000MHZCT-ND - Cut Tape (CT)
2780-HC49USM-FF3F18-4.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC49USM-FF3F18-4.000MHZ
Description
CRYSTAL 4.0000MHZ 18PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.449" L x 0.186" W (11.40mm x 4.73mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC49USM-FF5F18-4.000MHZILSI1932780-HC49USM-FF5F18-4.000MHZCT-ND4,74000 €Parametric Equivalent
ABLS-4.000MHZ-20-B4Y-TAbracon LLC439535-14359-1-ND4,09000 €Similar
GC0400058Diodes Incorporated711GC0400058CT-ND8,34000 €Similar
ABLS-4.000MHZ-R150-D3Y-TAbracon LLC615535-ABLS-4.000MHZ-R150-D3Y-TCT-ND5,24000 €Parametric Equivalent
ECS-40-18-5PLX-AGN-TRECS Inc.1.806XC2775CT-ND7,20000 €Parametric Equivalent
In-Stock: 355
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20800 €2,08 €
250,19680 €4,92 €
500,18860 €9,43 €
1000,18090 €18,09 €
2500,17104 €42,76 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €