


GC0400058 | |
|---|---|
DigiKey Part Number | GC0400058TR-ND - Tape & Reel (TR) GC0400058CT-ND - Cut Tape (CT) GC0400058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC0400058 |
Description | CRYSTAL 4.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 16pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,33310 € | 33,31 € |
| 250 | 0,31500 € | 78,75 € |
| 500 | 0,30196 € | 150,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28934 € | 289,34 € |
| 2.000 | 0,27737 € | 554,74 € |
| 3.000 | 0,27060 € | 811,80 € |
| 5.000 | 0,26231 € | 1.311,55 € |
| 7.000 | 0,25699 € | 1.798,93 € |
| 10.000 | 0,25147 € | 2.514,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

