
HC49USM-FF3F18-4.000MHZ | |
|---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-4.000MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF3F18-4.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-4.000MHZ |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.186" W (11.40mm x 4.73mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC49USM-FF5F18-4.000MHZ | ILSI | 193 | 2780-HC49USM-FF5F18-4.000MHZCT-ND | 0,25000 € | Parametric Equivalent |
| ABLS-4.000MHZ-20-B4Y-T | Abracon LLC | 439 | 535-14359-1-ND | 0,21000 € | Similar |
| GC0400058 | Diodes Incorporated | 711 | GC0400058CT-ND | 0,43000 € | Similar |
| ABLS-4.000MHZ-R150-D3Y-T | Abracon LLC | 615 | 535-ABLS-4.000MHZ-R150-D3Y-TCT-ND | 0,27000 € | Parametric Equivalent |
| ECS-40-18-5PLX-AGN-TR | ECS Inc. | 1.806 | XC2775CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,17104 € | 42,76 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

