New at DigiKey
Image for CFPE-700-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-700-01

DigiKey Part Number
4903-CFPE-700-01-ND
4903-CFPE-700-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-700-01
Description
TPE1C-2/0AWG HOOK-UP 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.650" (16.51mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
125,78000 €25,78 €
523,00000 €115,00 €
1021,88300 €218,83 €
2520,47800 €511,95 €
5019,46460 €973,23 €
10018,49250 €1.849,25 €
Spool
QuantityUnit PriceExt Price
1.00011,97310 €11.973,10 €
Manufacturers Standard Package
Unit Price without VAT:25,78000 €
Unit Price with VAT:30,67820 €