
CFPE-60-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-60-01-ND 4903-CFPE-60-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-60-01 |
Description | TPE1C/10 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 5 | 4,97800 € | 24,89 € |
| 10 | 4,74000 € | 47,40 € |
| 25 | 4,44080 € | 111,02 € |
| 50 | 4,22480 € | 211,24 € |
| 100 | 4,01800 € | 401,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39529 € | 2.395,29 € |
| 2.000 | 2,27358 € | 4.547,16 € |
| 3.000 | 2,20529 € | 6.615,87 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |



