
CFPE-40-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-40-01-ND 4903-CFPE-40-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-40-01 |
Description | TPE1C/12 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 5 | 4,39200 € | 21,96 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 3,91760 € | 97,94 € |
| 50 | 3,72760 € | 186,38 € |
| 100 | 3,54540 € | 354,54 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,17993 € | 2.179,93 € |
| 2.000 | 2,06937 € | 4.138,74 € |
| 3.000 | 2,00676 € | 6.020,28 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

