
CFPE-40-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-40-01-ND 4903-CFPE-40-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-40-01 |
Description | TPE1C/12 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12247 € | 2.122,47 € |
| 2.000 | 2,01483 € | 4.029,66 € |
| 3.000 | 1,95385 € | 5.861,55 € |
| Unit Price without VAT: | 2,12247 € |
|---|---|
| Unit Price with VAT: | 2,52574 € |

