
CFPE-250-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-250-01-ND 4903-CFPE-250-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-250-01 |
Description | TPE 1C/4 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 5 | 13,24800 € | 66,24 € |
| 10 | 12,60900 € | 126,09 € |
| 25 | 11,80320 € | 295,08 € |
| 50 | 11,22360 € | 561,18 € |
| 100 | 10,66730 € | 1.066,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,61767 € | 6.617,67 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |


