New at DigiKey
Image for CFPE-15-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-15-01

DigiKey Part Number
4903-CFPE-15-01-ND
4903-CFPE-15-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-15-01
Description
TPE1C/16 AWG HOOK-UP 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,60183 €1.601,83 €
2.0001,52095 €3.041,90 €
3.0001,47515 €4.425,45 €
5.0001,43075 €7.153,75 €
Manufacturers Standard Package
Unit Price without VAT:1,60183 €
Unit Price with VAT:1,90618 €