
CFPE-100-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-100-01-ND 4903-CFPE-100-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-100-01 |
Description | TPE 1C/8 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 5 | 5,81000 € | 29,05 € |
| 10 | 5,53100 € | 55,31 € |
| 25 | 5,18120 € | 129,53 € |
| 50 | 4,92900 € | 246,45 € |
| 100 | 4,68730 € | 468,73 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,93657 € | 2.936,57 € |
| 2.000 | 2,78691 € | 5.573,82 € |
| 3.000 | 2,70214 € | 8.106,42 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

