Image for CFPE-100-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-100-01

DigiKey Part Number
4903-CFPE-100-01-ND
4903-CFPE-100-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-100-01
Description
TPE 1C/8 AWG HOOK-UP 1000V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.054
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,58000 €6,58 €
55,88400 €29,42 €
105,60100 €56,01 €
255,24640 €131,16 €
504,99120 €249,56 €
1004,74630 €474,63 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0002,85918 €2.859,18 €
2.0002,71345 €5.426,90 €
3.0002,66786 €8.003,58 €
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €