
CFBUS-LB-022 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-LB-022-ND 4903-CFBUS-LB-022-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-LB-022 |
Description | TPE2PR/20 AWG CAN-BUS 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Violet 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Abrasion Resistant, Oil Resistant |
Cable Type | Voltage 50 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 5 | 8,07400 € | 40,37 € |
| 10 | 7,68600 € | 76,86 € |
| 25 | 7,19720 € | 179,93 € |
| 50 | 6,84540 € | 342,27 € |
| 100 | 6,50810 € | 650,81 € |
| 250 | 6,08312 € | 1.520,78 € |
| 500 | 5,77658 € | 2.888,29 € |
| 1.000 | 5,48231 € | 5.482,31 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,14661 € | 4.146,61 € |
| 2.000 | 3,98391 € | 7.967,82 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |






