
CF300-UL-250-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-250-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-250-01-D |
Description | TPE1C/4AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 5 | 6,92000 € | 34,60 € |
| 10 | 6,58700 € | 65,87 € |
| 25 | 6,16960 € | 154,24 € |
| 50 | 5,86840 € | 293,42 € |
| 100 | 5,57990 € | 557,99 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |








