NN02-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NN02-201

NN02-201

DigiKey Part Number
2115-NN02-201TR-ND - Tape & Reel (TR)
2115-NN02-201CT-ND - Cut Tape (CT)
2115-NN02-201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NN02-201
Description
ONE MXTEND MULTIBAND ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NN02-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
-
Frequency Range
800MHz ~ 10.6GHz
Antenna Type
Chip
VSWR
3
Return Loss
-
Gain
1.9dBi, 1.3dBi, 1.7dBi, 2dBi, 3.2dBi, 3.1dBi, 3.3dBi, 5dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52200 €5,22 €
250,47080 €11,77 €
1000,41350 €41,35 €
2500,38612 €96,53 €
5000,36962 €184,81 €
1.0000,35607 €356,07 €
2.5000,34176 €854,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33312 €1.665,60 €
10.0000,32602 €3.260,20 €
15.0000,32247 €4.837,05 €
25.0000,31852 €7.963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €