PQ3809 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ifm efector, inc.
In Stock: 6
Unit Price: 110,19000 €
Datasheet

MFR Recommended


ifm efector, inc.
In Stock: 2
Unit Price: 110,19000 €
Datasheet
Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Female - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ3809

DigiKey Part Number
2330-PQ3809-ND
Manufacturer
Manufacturer Product Number
PQ3809
Description
SENSOR 14.5PSI 1/8" .02A
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Female - 1/8" (3.18mm) BSPP 4 mA ~ 20 mA Module
Datasheet
 Datasheet
EDA/CAD Models
PQ3809 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Obsolete
Pressure Type
Vacuum
Operating Pressure
-14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa)
Output Type
Analog Current, PNP- NC/NO
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
18V ~ 32V
Port Size
Female - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
-
Termination Style
M8
Maximum Pressure
435.11PSI (3000kPa)
Operating Temperature
0°C ~ 70°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes