New at DigiKey
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Vacuum Male - M18 x 1.5 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC816

DigiKey Part Number
2330-PQC816-ND
Manufacturer
Manufacturer Product Number
PQC816
Description
PNEUMATIC SENSOR -1 TO 1 BAR G1/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Vacuum Male - M18 x 1.5 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Output Type
Analog Current/Voltage, NPN/PNP
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - M18 x 1.5
Port Style
Threaded
Features
PC Polished
Termination Style
Connector
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
0°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1102,12000 €102,12 €
595,07000 €475,35 €
1092,44400 €924,44 €
2589,29800 €2.232,45 €
5087,14540 €4.357,27 €
Manufacturers Standard Package
Unit Price without VAT:102,12000 €
Unit Price with VAT:121,52280 €