
PQ0809 | |
|---|---|
DigiKey Part Number | 2330-PQ0809-ND |
Manufacturer | |
Manufacturer Product Number | PQ0809 |
Description | SENSOR 14.5PSI 1/8" |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Female - 1/8" (3.18mm) BSPP Module |
Datasheet | Datasheet |
EDA/CAD Models | PQ0809 Models |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer ifm efector, inc. | Port Size Female - 1/8" (3.18mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Termination Style M8 |
Pressure Type Vacuum | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) | Operating Temperature 0°C ~ 70°C |
Output Type NPN/PNP- NC/NO | Package / Case Module |
Accuracy ±0.5% |


