
PQS819 | |
|---|---|
DigiKey Part Number | 2330-PQS819-ND |
Manufacturer | |
Manufacturer Product Number | PQS819 |
Description | PNEUMATIC SENSOR -1 TO 0 BAR G1/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Vacuum Male - M18 x 1.5 16 b Module |
Datasheet | Datasheet |
EDA/CAD Models | PQS819 Models |
Category | Accuracy ±1% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - M18 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features PC Polished |
Pressure Type Vacuum | Termination Style Connector |
Operating Pressure -14.5 ~ 0PSI (-100 ~ 0kPa) | Maximum Pressure 145.04PSI (1000kPa) |
Output Type NPN/PNP | Operating Temperature 0°C ~ 60°C |
Output 16 b | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,79000 € | 104,79 € |
| 5 | 97,59200 € | 487,96 € |
| 10 | 94,90800 € | 949,08 € |
| 25 | 91,69600 € | 2.292,40 € |
| 50 | 89,49660 € | 4.474,83 € |
| Unit Price without VAT: | 104,79000 € |
|---|---|
| Unit Price with VAT: | 124,70010 € |

