
O7P202 | |
|---|---|
DigiKey Part Number | 2330-O7P202-ND |
Manufacturer | |
Manufacturer Product Number | O7P202 |
Description | RETRO-REFLECTIVE SENSOR; RED LIG |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 39.370" (30mm ~ 1m) NPN - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7P202 Models |
Category | Output Configuration NPN - Dark-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Obsolete | Ingress Protection IP65 |
Sensing Method Retroreflective | Cable Length 7.87" (200.00mm) |
Sensing Distance 1.181" ~ 39.370" (30mm ~ 1m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O7P200 | ifm efector, inc. | 0 | 2330-O7P200-ND | 108,42000 € | MFR Recommended |


