
O7P200 | |
|---|---|
DigiKey Part Number | 2330-O7P200-ND |
Manufacturer | |
Manufacturer Product Number | O7P200 |
Description | RETRO-REFLECTIVE SENSOR; RED LIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 39.370" (30mm ~ 1m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | O7P200 Models |
Category | Output Configuration PNP - Dark-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65 |
Sensing Method Retroreflective | Cable Length 7.87" (200.00mm) |
Sensing Distance 1.181" ~ 39.370" (30mm ~ 1m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,42000 € | 108,42 € |
| Unit Price without VAT: | 108,42000 € |
|---|---|
| Unit Price with VAT: | 129,01980 € |

