
145316-1 | |
|---|---|
DigiKey Part Number | 2434-145316-1-ND |
Manufacturer | |
Manufacturer Product Number | 145316-1 |
Description | ALCOHOL DISPENSING BOTTLE |
Customer Reference | |
Detailed Description | Bottle, Boston Round 8oz Amber Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Boston Round | |
Tip Type | Pump | |
Capacity | 8oz | |
Color | Amber | |
Material | Glass | |
Features | Printed - Alcohol | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 19,86643 € | 278,13 € |
| Unit Price without VAT: | 19,86643 € |
|---|---|
| Unit Price with VAT: | 23,64105 € |





