
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Oval | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Features | Printed - Alcohol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 8,46600 € | 84,66 € |
| 25 | 8,10480 € | 202,62 € |
| 50 | 7,86480 € | 393,24 € |
| 100 | 7,64990 € | 764,99 € |
| 250 | 7,39816 € | 1.849,54 € |
| 500 | 7,22902 € | 3.614,51 € |
| 1.000 | 7,07557 € | 7.075,57 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |





