S41-5-P-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 22
Unit Price: 44,15000 €
Datasheet
Image for S41-5-P-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41-5-P-P

DigiKey Part Number
1885-S41-5-P-P-ND
Manufacturer
Manufacturer Product Number
S41-5-P-P
Description
950701110 SENSOR MINIATURE
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
1ms
Series
Output Configuration
PNP-NC/NO
Packaging
Bulk
Light Source
Red (660nm)
Part Status
Obsolete
Connection Method
Connector, M8
Sensing Method
Retroreflective, Polarized
Ingress Protection
IP67
Sensing Distance
3.937" ~ 98.425" (100mm ~ 2.5m)
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA2E-PP3CIDEC221885-SA2E-PP3C-ND44,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes