
SA2E-PP3C | |
|---|---|
DigiKey Part Number | 1885-SA2E-PP3C-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-PP3C |
Description | POLARIZED RETRO PNP M8 CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 196.850" (5m) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,51000 € | 44,51 € |
| 5 | 41,03000 € | 205,15 € |
| 10 | 39,73500 € | 397,35 € |
| 25 | 38,18640 € | 954,66 € |
| 50 | 37,12620 € | 1.856,31 € |
| 100 | 36,15360 € | 3.615,36 € |
| Unit Price without VAT: | 44,51000 € |
|---|---|
| Unit Price with VAT: | 52,96690 € |

