
RY4S-ULCAC110-120V | |
|---|---|
DigiKey Part Number | 1885-RY4S-ULCAC110-120V-ND |
Manufacturer | |
Manufacturer Product Number | RY4S-ULCAC110-120V |
Description | 4PDT RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110 ~ 120VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency CE, CSA, TUV, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 4.29 kOhms |
Load - Max Switching 1200VA, 150W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU4S-A110 | IDEC | 251 | 1885-1089-ND | 11,11000 € | MFR Recommended |


