RY4S-UAC200-220V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 14
Unit Price: 13,52000 €
Datasheet
Image for RY4S-UAC200-220V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY4S-UAC200-220V

DigiKey Part Number
1885-RY4S-UAC200-220V-ND
Manufacturer
Manufacturer Product Number
RY4S-UAC200-220V
Description
4PDT RELAY
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 200 ~ 220VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
1200VA, 150W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes