Image for RY2V-UCDC6V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY2V-UCDC6V

DigiKey Part Number
1885-RY2V-UCDC6V-ND
Manufacturer
Manufacturer Product Number
RY2V-UCDC6V
Description
RELAY PCB DPDT 3A 6VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4.8 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
720VA, 90W
Coil Resistance
47 Ohms
Coil Current
128 mA
Base Product Number
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,30000 €13,30 €
Manufacturers Standard Package
Unit Price without VAT:13,30000 €
Unit Price with VAT:15,82700 €