
RY2V-UCDC24V | |
|---|---|
DigiKey Part Number | 1885-RY2V-UCDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RY2V-UCDC24V |
Description | RELAY PCB DPDT 3A 24VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 750 Ohms |
Coil Current 32 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |

