
RY2V-UCAC240V | |
|---|---|
DigiKey Part Number | 1885-RY2V-UCAC240V-ND |
Manufacturer | |
Manufacturer Product Number | RY2V-UCAC240V |
Description | RELAY PCB DPDT 3A 240VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 26.71 kOhms |
Coil Current 4.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |

