
RY2S-UD-DC24V | |
|---|---|
DigiKey Part Number | 1885-RY2S-UD-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | RY2S-UD-DC24V |
Description | RELAY PLUG-IN DPDT 3A 24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Features Diode |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 750 Ohms |
Coil Current 32 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 10 | 11,98500 € | 119,85 € |
| 25 | 11,11040 € | 277,76 € |
| 50 | 10,50820 € | 525,41 € |
| 100 | 9,96060 € | 996,06 € |
| 250 | 9,32124 € | 2.330,31 € |
| 500 | 8,89960 € | 4.449,80 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

