
RY2S-UAC6V | |
|---|---|
DigiKey Part Number | 1885-RY2S-UAC6V-ND |
Manufacturer | |
Manufacturer Product Number | RY2S-UAC6V |
Description | RELAY PLUG-IN DPDT 3A 6VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 4.8 VAC |
Packaging Bulk | Must Release Voltage 1.8 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 18.8 Ohms |
Coil Current 170 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |

