
RY2KS-UAC6V | |
|---|---|
DigiKey Part Number | 1885-RY2KS-UAC6V-ND |
Manufacturer | |
Manufacturer Product Number | RY2KS-UAC6V |
Description | RELAY PLUG-IN DPDT 3A 6VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 4.8 VAC |
Packaging Bulk | Operate Time 25 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -5°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Coil Resistance 6.3 Ohms |
Load - Max Switching 720VA, 90W | Base Product Number |
Coil Current 250 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,34000 € | 59,34 € |
| Unit Price without VAT: | 59,34000 € |
|---|---|
| Unit Price with VAT: | 70,61460 € |

