



RV8S-L-A240Z-D6 | |
|---|---|
DigiKey Part Number | 1885-1743-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-A240Z-D6 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4.5 ~ 12VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 € | 28,71 € |
| 10 | 25,56800 € | 255,68 € |
| 25 | 24,41360 € | 610,34 € |
| 50 | 23,57480 € | 1.178,74 € |
| 100 | 22,76460 € | 2.276,46 € |
| 250 | 21,73520 € | 5.433,80 € |
| Unit Price without VAT: | 28,71000 € |
|---|---|
| Unit Price with VAT: | 34,16490 € |



