
RV8H-S-D9-C1D2 | |
|---|---|
DigiKey Part Number | 1885-RV8H-S-D9-C1D2-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-S-D9-C1D2 |
Description | RV 6MM 9VDC W/SPRNG SCKT C1D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 2400VA, 750W | |
Coil Current | 18.6 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.1 VDC | |
Must Release Voltage | 0.63 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 485 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 € | 27,31 € |
| Unit Price without VAT: | 27,31000 € |
|---|---|
| Unit Price with VAT: | 32,49890 € |

